
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Twist On Wire Cap | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Twist On | |
Wire Gauge | 14-22 AWG | |
Insulation | Fully Insulated | |
Features | Copper Wire Only | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16400 € | 1,64 € |
| 25 | 0,15400 € | 3,85 € |
| 50 | 0,14640 € | 7,32 € |
| 100 | 0,13940 € | 13,94 € |
| 250 | 0,13068 € | 32,67 € |
| 500 | 0,12442 € | 62,21 € |
| 1 000 | 0,11848 € | 118,48 € |
| 3 000 | 0,10963 € | 328,89 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |

