FP-301-3/64-CLEAR-4'-BOX is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


3M
In Stock: 0
Unit Price: 81,65000 €
Datasheet

Parametric Equivalent


3M
In Stock: 278
Unit Price: 81,65000 €
Datasheet

Parametric Equivalent


3M
In Stock: 314
Unit Price: 64,78000 €
Datasheet

Parametric Equivalent


3M
In Stock: 270
Unit Price: 64,78000 €
Datasheet

Parametric Equivalent


3M
In Stock: 155
Unit Price: 55,41000 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 2 040
Unit Price: 72,49000 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 820
Unit Price: 72,49000 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 100
Unit Price: 72,49000 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 161
Unit Price: 72,49000 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 105
Unit Price: 72,49000 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 2 937
Unit Price: 54,37000 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 2 307
Unit Price: 48,33000 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 133
Unit Price: 59,99000 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 743
Unit Price: 75,20000 €
Datasheet
FP301-3/64-CLEAR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301-3/64-CLEAR-4'-BOX

DigiKey Part Number
FP-301-3/64-CLEAR-4'-BOX-ND
Manufacturer
Manufacturer Product Number
FP-301-3/64-CLEAR-4'-BOX
Description
HEATSHRINK FP301 3/64-48" CLEAR
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Clear 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.046" (1.17mm)
Inner Diameter - Recovered
0.023" (0.58mm)
Recovered Wall Thickness
0.016" (0.41mm)
Material
Features
Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Alternate Color
HEATSHRINK FP301 3/64-48" BLUE
In-Stock: 0
Unit Price: 24,38000 €