FP-301-3/4-CLEAR-4'-BULK is Obsolete and no longer manufactured.
Available Substitutes:

Direct


3M
In Stock: 21
Unit Price: 7,28000 €
Datasheet

Direct


3M
In Stock: 187
Unit Price: 5,54000 €
Datasheet

Similar


3M
In Stock: 12
Unit Price: 6,12833 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


3M
In Stock: 122
Unit Price: 7,28000 €
Datasheet

Parametric Equivalent


3M
In Stock: 1 635
Unit Price: 5,54000 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 6,12833 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 5,54000 €
Datasheet

Parametric Equivalent


3M
In Stock: 3 116
Unit Price: 5,54000 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 6,12833 €
Datasheet

Parametric Equivalent


3M
In Stock: 269
Unit Price: 5,54000 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 6,12833 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 5,54000 €
Datasheet
FP-301-3/4-CLEAR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301-3/4-CLEAR-4'-BULK

DigiKey Part Number
FP-301-3/4-CLEAR-4'-BULK-ND
Manufacturer
3M
Manufacturer Product Number
FP-301-3/4-CLEAR-4'-BULK
Description
HEATSHRINK FP301 3/4-48" CLEAR
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Clear 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.750" (19.05mm)
Inner Diameter - Recovered
0.375" (9.53mm)
Recovered Wall Thickness
0.030" (0.76mm)
Material
Features
Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HEATSHRINK FP301 3/4-48" RED
In-Stock: 0
Unit Price:
HEATSHRINK FP301 3/4-48" WHITE
In-Stock: 0
Unit Price: