


FC13-AB | |
|---|---|
DigiKey Part Number | 3M12092-ND |
Manufacturer | |
Manufacturer Product Number | FC13-AB |
Description | HOOK LARGE BRONZE |
Customer Reference | |
Detailed Description | Hook Large Bronze 4.13" L x 1.63" W (104.9mm x 41.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Hook | |
Color | Bronze | |
Size | Large | |
Size / Dimension | 4.13" L x 1.63" W (104.9mm x 41.4mm) | |
Base Product Number |

