Image for ECAM-FD-A-A-A-0100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECAM-FD-A-A-A-0100

DigiKey Part Number
ECAM-FD-A-A-A-0100-ND
Manufacturer
Manufacturer Product Number
ECAM-FD-A-A-A-0100
Description
FIBER OPT CBL SCAPC-SCAPC 30.5M
Customer Reference
Detailed Description
Cable Fiber Optic SC/APC To SC/APC 100.0' (30.5m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
1st Connector
SC/APC
2nd Connector
SC/APC
Cable Diameter
1.26" (32.0mm)
Cable Type
Ribbon Fiber
Features
-
Fiber Type
-
Length - Overall
100.0' (30.5m)
Type
Singlemode, Simplex
Ratings
-
Bend Radius
-
Color - Cable
Black
Color - Connectors
Green
Insertion Loss
0.40dB
Jacket (Insulation) Material
-
Return Loss
60dB
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.