cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECAM-FCA-A-D-E-06-1000

DigiKey Part Number
ECAM-FCA-A-D-E-06-1000-ND
Manufacturer
Manufacturer Product Number
ECAM-FCA-A-D-E-06-1000
Description
FIBER OPT CBL SCAPC-LCUPC 304.8M
Customer Reference
Detailed Description
Cable Fiber Optic SC/APC To LC/UPC 1000.7' (304.8m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
1st Connector
SC/APC
2nd Connector
LC/UPC
Cable Diameter
1.26" (32.0mm)
Cable Type
Ribbon Fiber
Features
-
Fiber Type
-
Length - Overall
1000.7' (304.8m)
Type
Singlemode, Duplex
Ratings
OFNR
Bend Radius
-
Color - Cable
Black
Color - Connectors
Blue, Green
Insertion Loss
0.40dB
Jacket (Insulation) Material
-
Return Loss
50dB, 60dB
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.