
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Filter Cartridge | |
Applications | Industrial | |
Particle Size | 3µm (Nominal) | |
Flow Rate | 3GPM (11.356LPM) | |
Pressure Range | - | |
Inlet/Outlet Size | - | |
Height | 29.250" (742.95mm) | |
Diameter | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
15 | 40,29400 € | 604,41 € |
Unit Price without VAT: | 40,29400 € |
---|---|
Unit Price with VAT: | 48,35280 € |