Image for DCCTC1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCCTC1

DigiKey Part Number
19-DCCTC1-ND
Manufacturer
Manufacturer Product Number
DCCTC1
Description
1 HIGH 10 UM DOE COTTON
Customer Reference
Detailed Description
Industrial Filter Cartridge 10µm (Nominal)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Filter Cartridge
Applications
Industrial
Particle Size
10µm (Nominal)
Flow Rate
4GPM (15.142LPM)
Pressure Range
-
Inlet/Outlet Size
-
Height
9.875" (250.83mm)
Diameter
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3016,73000 €501,90 €
Manufacturers Standard Package
Unit Price without VAT:16,73000 €
Unit Price with VAT:20,07600 €