D2516-6V0C-AR-WE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2516-6V0C-AR-WE

DigiKey Part Number
MSH16ETR-ND - Tape & Reel (TR)
MSH16ECT-ND - Cut Tape (CT)
MSH16EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D2516-6V0C-AR-WE
Description
CONN HEADER SMD 16POS 2.54MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 16 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.243" (6.17mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.390" (9.91mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Features
Keying Slot, Pick and Place
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1.75A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
39.4µin (1.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 730
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,57000 €2,57 €
102,18800 €21,88 €
1001,85930 €185,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2001,77055 €354,11 €
4001,68600 €674,40 €
6001,63845 €983,07 €
1 0001,58048 €1 580,48 €
1 4001,54343 €2 160,80 €
2 0001,50511 €3 010,22 €
5 0001,41098 €7 054,90 €
Manufacturers Standard Package
Unit Price without VAT:2,57000 €
Unit Price with VAT:3,08400 €