Parametric Equivalent

CT15NT50-D | |
|---|---|
DigiKey Part Number | 3M122D-ND |
Manufacturer | |
Manufacturer Product Number | CT15NT50-D |
Description | CBL TIE LOCKING NAT 50LB 1.217' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 4.00" (101.60mm) 0.180" (4.57mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 14.5" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.180" (4.57mm) | |
Length - Actual | 1.217' (370.84mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,14618 € | 73,09 € |
| 1 000 | 0,13919 € | 139,19 € |
| 1 500 | 0,13526 € | 202,89 € |
| 2 500 | 0,13047 € | 326,18 € |
| 3 500 | 0,12741 € | 445,94 € |
| 5 000 | 0,12424 € | 621,20 € |
| Unit Price without VAT: | 0,14618 € |
|---|---|
| Unit Price with VAT: | 0,17542 € |


