Standard, Locking Natural 4.00" (101.60mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT15NT120-D

DigiKey Part Number
3M124D-ND
Manufacturer
Manufacturer Product Number
CT15NT120-D
Description
CBL TIE LOCK 120LB 1.25' 1=1PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 4.00" (101.60mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
15"
Bundle Diameter
4.00" (101.60mm)
Width
0.300" (7.62mm)
Length - Actual
1.250' (381.00mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
120 lbs (54.43 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 615
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,59700 €5,97 €
250,55960 €13,99 €
500,53280 €26,64 €
1000,50740 €50,74 €
2500,47552 €118,88 €
5000,45282 €226,41 €
1 0000,43120 €431,20 €
2 5000,40420 €1 010,50 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,85200 €