
CA9-1LB | |
|---|---|
DigiKey Part Number | CA9-1LB-ND |
Manufacturer | |
Manufacturer Product Number | CA9-1LB |
Description | SCOTCH-WELD INSTANT ADHESIVE CA9 |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Shelf Life Start | - | |
Shelf Life | 9 Months | |
Storage/Refrigeration Temperature | 80°F (27°C) or Below | |
Base Product Number |

