
3811/34 100 | |
|---|---|
DigiKey Part Number | 3M157870-100-ND 19-3811/34100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3811/34 100 |
Description | CBL RIBN 34COND 0.05 MULTI 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Multiple 34 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 34 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 26 AWG | |
Conductor Strand | 7 Strands / 34 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.042" (1.07mm) | |
Ribbon Width | 1.700" (43.18mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20462 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,65000 € | 3,65 € |
| 5 | 2,91400 € | 14,57 € |
| 10 | 2,64200 € | 26,42 € |
| 25 | 2,32000 € | 58,00 € |
| 50 | 2,10220 € | 105,11 € |
| 100 | 1,90540 € | 190,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,90540 € | 190,54 € |
| 200 | 1,72805 € | 345,61 € |
| 300 | 1,63267 € | 489,80 € |
| 500 | 1,52078 € | 760,39 € |
| 700 | 1,45183 € | 1 016,28 € |
| 1 000 | 1,38266 € | 1 382,66 € |
| 2 500 | 1,25014 € | 3 125,35 € |
| Unit Price without VAT: | 3,65000 € |
|---|---|
| Unit Price with VAT: | 4,38000 € |


