
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | 110 Punch Down | |
Pair Number | 10 | |
Length - Overall | 5.598" (146.20mm) | |
Width - Overall | 0.055" (14.00mm) | |
Depth - Overall | 1.972" (50.10mm) | |
Mounting Type | 7" Mounting Rack | |
Mounting Feature | Legs | |
Features | - | |
Color | Ivory | |
Housing Material | Thermoplastic | |
Performance | Cat 5 |

