BS-31-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BS-31-6

DigiKey Part Number
3M157193-ND
Manufacturer
Manufacturer Product Number
BS-31-6
Description
CONN SPADE TERM 18-22AWG #6
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
6 Stud Spade Terminal Connector Crimp 18-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
6 Stud
Width - Outer Edges
0.300" (7.62mm)
Length - Overall
0.650" (16.50mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Non-Insulated
Features
Butted Seam
Color
-
Contact Finish
Tin
Contact Material
Copper, ETP
Insulation Diameter
-
Material - Insulation
-
Length - Ring Center to Termination
0.250" (6.35mm)
Length - Termination
0.250" (6.35mm)
Tongue Inside Opening
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 950
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,11800 €1,18 €
250,10960 €2,74 €
500,10460 €5,23 €
1000,09970 €9,97 €
2500,09336 €23,34 €
5000,08890 €44,45 €
1 0000,08466 €84,66 €
3 0000,07833 €234,99 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16800 €