
AB6005S-300-ROLL | |
|---|---|
DigiKey Part Number | AB6005S-300-ROLL-ND |
Manufacturer | |
Manufacturer Product Number | AB6005S-300-ROLL |
Description | RF EMI ABSORB TAPE 100MX11.811" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Tape AB6000S Non-Conductive, Single Sided 11.811" (300.00mm) X 328.084' (100.00m) X 0.004" (0.11mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Tape | |
Shape | Roll | |
Length | 328.084' (100.00m) | |
Width | 11.811" (300.00mm) | |
Thickness - Overall | 0.004" (0.11mm) | |
Operating Temperature | -30°C ~ 105°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | - | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 601,24000 € | 6 601,24 € |
| Unit Price without VAT: | 6 601,24000 € |
|---|---|
| Unit Price with VAT: | 7 921,48800 € |

