


9703-24"X108YD | |
|---|---|
DigiKey Part Number | 9703-24X108YD-ND |
Manufacturer | |
Manufacturer Product Number | 9703-24"X108YD |
Description | RF EMI SHLDING TAPE 98.75M X 24" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 9703 Acrylic Pressure Sensitive Adhesive (PSA) 24.000" (609.60mm) X 323.983' (98.75m) X 0.024" (0.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | Rectangular | |
Length | 323.983' (98.75m) | |
Width | 24.000" (609.60mm) | |
Thickness - Overall | 0.024" (0.60mm) | |
Operating Temperature | -40°C ~ 85°C | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Material | Acrylic | |
Grade | - | |
Qualification | - | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 697,40000 € | 9 697,40 € |
| Unit Price without VAT: | 9 697,40000 € |
|---|---|
| Unit Price with VAT: | 11 636,88000 € |

