Connector Header Through Hole, Right Angle 39 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

951139-7622-AR

DigiKey Part Number
3M156414-39-ND
Manufacturer
Manufacturer Product Number
951139-7622-AR
Description
CONN HEADER R/A 39POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 39 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
951139-7622-AR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.173" (4.40mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
-
Insulation Height
0.079" (2.00mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
39.4µin (1.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,50000 €3,50 €
103,18300 €31,83 €
1002,80450 €280,45 €
5002,38382 €1 191,91 €
1 0002,03327 €2 033,27 €
Manufacturers Standard Package
Unit Price without VAT:3,50000 €
Unit Price with VAT:4,20000 €