
94839 | |
|---|---|
DigiKey Part Number | 94839-01-ND |
Manufacturer | |
Manufacturer Product Number | 94839 |
Description | CONN TERM RCPT 18-22AWG CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 18-22 AWG Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.180" (4.57mm) | |
Wire Gauge | 18-22 AWG | |
Length - Overall | - | |
Length - Barrel | - | |
Insulation | Fully Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | - | |
Contact Finish | - | |
Color | Red | |
Insulation Diameter | - | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,30449 € | 304,49 € |
| Unit Price without VAT: | 0,30449 € |
|---|---|
| Unit Price with VAT: | 0,36539 € |

