Connector Header Through Hole 44 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929836-09-22

DigiKey Part Number
3M156507-44-ND
Manufacturer
Manufacturer Product Number
929836-09-22
Description
CONN HEADER VERT 44POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 44 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929836-09-22 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.235" (5.97mm)
Contact Length - Post
0.145" (3.68mm)
Overall Contact Length
0.480" (12.19mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin-Lead
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,75000 €3,75 €
103,40400 €34,04 €
1002,99910 €299,91 €
5002,54924 €1 274,62 €
1 0002,17436 €2 174,36 €
Manufacturers Standard Package
Unit Price without VAT:3,75000 €
Unit Price with VAT:4,50000 €
Alternate Length
CONN HEADER VERT 72POS 2.54MM
In-Stock: 602
Unit Price: 4,93000 €
CONN HEADER VERT 4POS 2.54MM
In-Stock: 297
Unit Price: 0,60000 €
CONN HEADER VERT 6POS 2.54MM
In-Stock: 0
Unit Price: 0,65000 €
CONN HEADER VERT 8POS 2.54MM
In-Stock: 0
Unit Price: 0,79000 €
CONN HEADER VERT 10POS 2.54MM
In-Stock: 0
Unit Price: 0,99000 €