Connector Header Through Hole, Right Angle 35 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929835-01-35

DigiKey Part Number
3M156875-35-ND
Manufacturer
Manufacturer Product Number
929835-01-35
Description
CONN HEADER R/A 35POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 35 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.235" (5.97mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
-
Insulation Height
0.115" (2.92mm)
Contact Shape
Square
Contact Finish - Mating
Tin-Lead
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,40000 €2,40 €
102,17500 €21,75 €
1001,91630 €191,63 €
5001,62882 €814,41 €
1 0001,38929 €1 389,29 €
5 0001,24557 €6 227,85 €
Manufacturers Standard Package
Unit Price without VAT:2,40000 €
Unit Price with VAT:2,88000 €
Alternate Length
CONN HEADER R/A 36POS 2.54MM
In-Stock: 0
Unit Price: 1,56783 €
CONN HEADER R/A 14POS 2.54MM
In-Stock: 663
Unit Price: 1,19000 €
CONN HEADER R/A 1POS
In-Stock: 0
Unit Price: 0,14000 €
CONN HEADER R/A 2POS 2.54MM
In-Stock: 31
Unit Price: 0,22000 €
CONN HEADER R/A 3POS 2.54MM
In-Stock: 0
Unit Price: 0,31000 €