
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | SOIC, 0.30" Body | |
Number of Positions or Pins (Grid) | 20 (2 x 10) | |
Contact Finish | - | |
Contact Material | Copper Alloy | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 33,62100 € | 336,21 € |
| Unit Price without VAT: | 33,62100 € |
|---|---|
| Unit Price with VAT: | 40,34520 € |


