
8979N-RED-48MMX54.8M | |
---|---|
DigiKey Part Number | 3M160810-ND |
Manufacturer | |
Manufacturer Product Number | 8979N-RED-48MMX54.8M |
Description | TAPE DUCT RED 1.89"X60YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Duct Tape Tape Rubber Adhesive Red 1.89" (48.00mm) X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Duct Tape | |
Adhesive | Rubber | |
Backing, Carrier | Polyethylene Film | |
Thickness | 0.0126" (12.6 mils, 0.320mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.89" (48.00mm) | |
Length | 180' (55.0m) 60 yds | |
Color | Red | |
Usage | General Purpose | |
Temperature Range | 200°F (93°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 50,28000 € | 50,28 € |
24 | 35,32583 € | 847,82 € |
48 | 32,90521 € | 1 579,45 € |
72 | 31,60139 € | 2 275,30 € |
120 | 30,06733 € | 3 608,08 € |
264 | 27,91852 € | 7 370,49 € |
Unit Price without VAT: | 50,28000 € |
---|---|
Unit Price with VAT: | 60,33600 € |
