


8815-14"X36YD | |
|---|---|
DigiKey Part Number | 8815-14X36YD-ND |
Manufacturer | |
Manufacturer Product Number | 8815-14"X36YD |
Description | TAPE ADHESIVE TRANSFER 14"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Adhesive 14.00" (355.60mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Adhesive Transfer | |
Adhesive | - | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 14.00" (355.60mm) | |
Length | 108' (32.9m) 36 yds | |
Color | - | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 097,17000 € | 3 097,17 € |
| Unit Price without VAT: | 3 097,17000 € |
|---|---|
| Unit Price with VAT: | 3 716,60400 € |

