
8776 | |
|---|---|
DigiKey Part Number | 19-8776-ND |
Manufacturer | |
Manufacturer Product Number | 8776 |
Description | FLOOR STRIPPER 2.5 GALLON 2/CASE |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | - | |
Color | - | |
Material | - | |
Height | - | |
Length (Inches) | - | |
Width | - |

