Fiber Optic Plug Connector SC Simplex 127µm Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8307

DigiKey Part Number
MF8307-ND
Manufacturer
Manufacturer Product Number
8307
Description
CONN FIBER SC PLUG SMPLX 127UM
Customer Reference
Detailed Description
Fiber Optic Plug Connector SC Simplex 127µm Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
SC
Connector Type
Plug
Simplex/Duplex
Simplex
Mode
Singlemode
Fiber Core Diameter
-
Fiber Cladding Diameter
127µm
Cable Diameter
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Snap-In
Housing Color
Blue
Boot Color
White
Ingress Protection
-
Features
Strain Relief
Attenuation - Typ
-0.2dB
Reflection
-40dB
Housing Material
-
Ferrule Material
Zirconia
Body Material
Zinc
Operating Temperature
-40°C ~ 85°C
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.