
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Diameter - Barrel | 0.180" (4.57mm) | |
Wire Gauge | 18-22 AWG | |
Length - Overall | 0.850" (21.59mm) | |
Length - Barrel | 0.190" (4.83mm) | |
Insulation | Non-Mating End Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | - | |
Contact Finish | - | |
Color | Red | |
Insulation Diameter | 0.145" (3.68mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,20733 € | 207,33 € |
| Unit Price without VAT: | 0,20733 € |
|---|---|
| Unit Price with VAT: | 0,24880 € |

