
81M-156-P-A | |
---|---|
DigiKey Part Number | 81M-156-P-A-ND |
Manufacturer | |
Manufacturer Product Number | 81M-156-P-A |
Description | CONN TERM PIN 18-22AWG CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Male, Pin (Plug) 18-22 AWG Crimp |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Diameter - Barrel | 0.156" (3.96mm) | |
Wire Gauge | 18-22 AWG | |
Length - Overall | 0.850" (21.59mm) | |
Length - Barrel | 0.190" (4.83mm) | |
Insulation | Non-Mating End Insulated | |
Termination | Crimp | |
Features | Butted Seam | |
Contact Material | - | |
Contact Finish | - | |
Color | Red | |
Insulation Diameter | 0.145" (3.68mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,21000 € | 0,21 € |
10 | 0,17200 € | 1,72 € |
25 | 0,16160 € | 4,04 € |
50 | 0,15380 € | 7,69 € |
100 | 0,14660 € | 14,66 € |
250 | 0,13736 € | 34,34 € |
500 | 0,13080 € | 65,40 € |
1 000 | 0,12454 € | 124,54 € |
3 000 | 0,11524 € | 345,72 € |
Unit Price without VAT: | 0,21000 € |
---|---|
Unit Price with VAT: | 0,25200 € |