
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Inline, Tap (Suitcase) | |
Number of Wire Entries | 2 | |
Termination | IDC | |
Wire Gauge | 14-18 AWG | |
Insulation | Fully Insulated | |
Features | Hinged Lid | |
Color | Blue | |
Base Product Number |


