Fiber Optic Plug Connector ST Simplex 125µm Beige
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6901

DigiKey Part Number
MF6901-ND
Manufacturer
Manufacturer Product Number
6901
Description
CONN FIBER ST PLUG SMPLX 125UM
Customer Reference
Detailed Description
Fiber Optic Plug Connector ST Simplex 125µm Beige
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bag
Part Status
Discontinued at DigiKey
Connector Style
ST
Connector Type
Plug
Simplex/Duplex
Simplex
Mode
Multimode
Fiber Core Diameter
-
Fiber Cladding Diameter
125µm
Cable Diameter
0.9mm
Mounting Type
Free Hanging (In-Line)
Fastening Type
Bayonet Lock
Housing Color
Beige
Boot Color
Beige
Ingress Protection
-
Features
Epoxyless, Strain Relief
Attenuation - Typ
-0.2dB
Reflection
-27dB
Housing Material
Engineered Resin
Ferrule Material
Zirconia
Body Material
Engineered Resin
Operating Temperature
-10°C ~ 60°C
Mating Cycles
500
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
605,65650 €339,39 €
Manufacturers Standard Package
Unit Price without VAT:5,65650 €
Unit Price with VAT:6,78780 €