61500123155
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61500123155

DigiKey Part Number
3M160068-ND
Manufacturer
Manufacturer Product Number
61500123155
Description
HAND PAD SUPER FINE 9"X6" 1=1PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hand Pad Super Fine 6.00" (152.40mm) X 9.00" (228.60mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Type
Hand Pad
Abrasive Grade
Super Fine
Abrasive Grit
-
Micron Size
-
Color
White
Width
6.00" (152.40mm)
Length
9.00" (228.60mm)
Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
12,31000 €2,31 €
51,96200 €9,81 €
101,83900 €18,39 €
251,69560 €42,39 €
601,57783 €94,67 €
1201,49558 €179,47 €
3001,39993 €419,98 €
5401,34556 €726,60 €
1 0201,29212 €1 317,96 €
Manufacturers Standard Package
Unit Price without VAT:2,31000 €
Unit Price with VAT:2,77200 €