
5491 1/2"X36YD | |
|---|---|
DigiKey Part Number | 19-54911/2"X36YD-ND |
Manufacturer | |
Manufacturer Product Number | 5491 1/2"X36YD |
Description | TAPE FILM BROWN 1/2"X36YDS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Film Tape Silicone Adhesive Brown 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Film | |
Adhesive | Silicone | |
Backing, Carrier | PTFE Film | |
Thickness | 0.0037" (3.7 mils, 0.094mm) | |
Thickness - Adhesive | 0.0017" (1.7 mils, 0.043mm) | |
Thickness - Backing, Carrier | 0.0020" (2.0 mils, 0.051mm) | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 108' (32.9m) 36 yds | |
Color | Brown | |
Usage | Masking, Protection, Sealing | |
Temperature Range | -65°F ~ 500°F (-54°C ~ 260°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,34000 € | 204,34 € |
| 10 | 159,71300 € | 1 597,13 € |
| 25 | 145,81400 € | 3 645,35 € |
| 50 | 136,49620 € | 6 824,81 € |
| Unit Price without VAT: | 204,34000 € |
|---|---|
| Unit Price with VAT: | 245,20800 € |

