Tape Adhesive White 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

547

DigiKey Part Number
3M162552-ND
Manufacturer
Manufacturer Product Number
547
Description
TAPE WHITE 1/2"X36YDS
Customer Reference
Detailed Description
Tape Adhesive White 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Tape Type
-
Adhesive
-
Backing, Carrier
PTFE (Polytetrafluoroethylene)
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
0.0030" (3.0 mils, 0.076mm)
Width
0.50" (12.70mm) 1/2"
Length
108' (32.9m) 36 yds
Color
White
Usage
Sealing
Temperature Range
-
Shelf Life Start
-
Shelf Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.