
53-R04C-ADQ-YG | |
|---|---|
DigiKey Part Number | 53-R04C-ADQ-YG-ND |
Manufacturer | |
Manufacturer Product Number | 53-R04C-ADQ-YG |
Description | CONN USB A RCPT R/A SMD SINGLE |
Customer Reference | |
Detailed Description | Connector Position |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | - | |
Number of Contacts | - | |
Gender | - | |
Specifications | - | |
Mounting Type | - | |
Mounting Feature | - | |
Termination | - | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Shielding | - | |
Contact Finish | - | |
Shell/Shielding Material | - | |
Material Flammability Rating | - | |
Insulation Color | - | |
Base Product Number |


