53-R04C-A0S-YG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 53 459
Unit Price: 0,83000 €
Datasheet
Image for 53-R04C-A0S-YG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53-R04C-A0S-YG

DigiKey Part Number
53-R04C-A0S-YG-ND
Manufacturer
Manufacturer Product Number
53-R04C-A0S-YG
Description
CONN USB A RCPT R/A T/H SINGLE
Customer Reference
Detailed Description
Connector Position
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
-
Number of Contacts
-
Gender
-
Specifications
-
Mounting Type
-
Mounting Feature
-
Termination
-
Features
-
Ingress Protection
-
Operating Temperature
-
Current Rating (Amps)
-
Voltage - Rated
-
Shielding
-
Contact Finish
-
Shell/Shielding Material
-
Material Flammability Rating
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes