5150-B7A2JL is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 66
Unit Price: 13,14000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 1 177
Unit Price: 2,13000 €
Datasheet
Image for 5150-B7A2JL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5150-B7A2JL

DigiKey Part Number
5150-B7A2JL-ND
Manufacturer
Manufacturer Product Number
5150-B7A2JL
Description
CONN RCPT 50POS 0.1 GOLD PCB R/A
Customer Reference
Detailed Description
50 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole, Right Angle
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Gray
Insulation Height
0.350" (8.89mm)
Contact Length - Post
0.102" (2.60mm)
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
Mounting Flange, Polarizing Key
Current Rating (Amps)
1A
Voltage Rating
1000V
Applications
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes