
4P01-2H02-DA | |
|---|---|
DigiKey Part Number | 4P01-2H02-DA-ND |
Manufacturer | |
Manufacturer Product Number | 4P01-2H02-DA |
Description | CONN STKTHRU PC/104 40POS PCB |
Customer Reference | |
Detailed Description | 40 Connector Stackthrough, (PC/104) Through Hole PC/104 |
EDA/CAD Models | 4P01-2H02-DA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Usage | - | |
Connector Type | Stackthrough, (PC/104) | |
Connector Style | PC/104 | |
Number of Positions | 40 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Color | - | |
Current Rating (Amps) | 3A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |

