


4929-BLACK-3/4"X72YD-BULK | |
|---|---|
DigiKey Part Number | 4929-BLACK-3/4"X72YD-BULK-ND |
Manufacturer | |
Manufacturer Product Number | 4929-BLACK-3/4"X72YD-BULK |
Description | TAPE DBL SIDED BLACK 3/4"X72YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Black 0.75" (19.05mm) 3/4" X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0020" (2.0 mils, 0.051mm) |
Manufacturer 3M | Width 0.75" (19.05mm) 3/4" |
Series | Length 216' (66.0m) 72 yds |
Packaging Bulk | Color Black |
Part Status Active | Usage General Purpose |
Tape Type Double Coated, Double Sided | Temperature Range 200°F (93°C) |
Adhesive Acrylic | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyester Film | Shelf Life 24 Months |
Thickness 0.0250" (25.0 mils, 0.635mm) | Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C) |
Thickness - Adhesive 0.0230" (23.0 mils, 0.584mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 317,77333 € | 953,32 € |
| Unit Price without VAT: | 317,77333 € |
|---|---|
| Unit Price with VAT: | 381,32800 € |

