
4524501A50S | |
---|---|
DigiKey Part Number | 4524501A50S-ND |
Manufacturer | |
Manufacturer Product Number | 4524501A50S |
Description | ZETA PLUS S SERIES FILTER CARTRI |
Customer Reference | |
Detailed Description | Industrial Filter Cartridge 0.8µm (Nominal) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | Filter Cartridge | |
Applications | Industrial | |
Particle Size | 0.8µm (Nominal) | |
Flow Rate | - | |
Pressure Range | 35PSI | |
Inlet/Outlet Size | - | |
Height | 10.750" (273.05mm) | |
Diameter | 12.000" (304.80mm) | |
Operating Temperature | 82°C - Max | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | 274,09500 € | 548,19 € |
Unit Price without VAT: | 274,09500 € |
---|---|
Unit Price with VAT: | 328,91400 € |