30 Position Cable Assembly Rectangular Socket to Cable 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Cable Assembly Rectangular Socket to Cable 0.500' (152.40mm, 6.00")
On the Road with 3M and Texas Instruments - Another Geek Moment
Introducing Power by Linear

45130-010030-7700/30-B-06

DigiKey Part Number
45130-010030-7700/30-B-06-ND
Manufacturer
Manufacturer Product Number
45130-010030-7700/30-B-06
Description
CABLE ASSY 30 POS 6" PINOUT-B
Customer Reference
Detailed Description
30 Position Cable Assembly Rectangular Socket to Cable 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.025" (0.64mm)
Manufacturer
3M
Length
0.500' (152.40mm, 6.00")
Series
Features
Polarizing Key
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Discontinued at DigiKey
Shielding
Unshielded
Connector Type
Socket to Cable
Cable Termination
IDC
Number of Positions
30
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Assembly Component