
.3MIC 3M268X PSA DISC 8" | |
|---|---|
DigiKey Part Number | .3MIC3M268XPSADISC8"-ND |
Manufacturer | |
Manufacturer Product Number | .3MIC 3M268X PSA DISC 8" |
Description | LAPPING FILM ALUM OXIDE 0.3U 8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lapping Film Aluminum Oxide 0.3µ X 8.00" (203.20mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lapping Film | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | 0.3µ | |
Color | White | |
Width | - | |
Length | - | |
Diameter | 8.00" (203.20mm) | |
Applications | Fiber Optic Connector Polishing | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,34130 € | 1 170,65 € |
| Unit Price without VAT: | 2,34130 € |
|---|---|
| Unit Price with VAT: | 2,80956 € |

