38704-FF880-PA-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
38704-FF880-PA-C
38704-FF880-PA-C
38704-FF880-PA-C

38704-FF880-PA-C

DigiKey Part Number
19-38704-FF880-PA-C-ND
Manufacturer
Manufacturer Product Number
38704-FF880-PA-C
Description
SPLASH-PROOF ONE PIECE BRANCH LI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Splice Connector IDC Nickel 18 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Tray
Part Status
Active
Connector Type
Splice
Contact Type
-
Number of Positions
8
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
18 AWG
Features
Feed Through
Contact Finish
Nickel
Contact Finish Thickness
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
115,43000 €15,43 €
1013,11200 €131,12 €
2512,29040 €307,26 €
5011,70400 €585,20 €
10011,14570 €1 114,57 €
30010,31507 €3 094,52 €
5009,95034 €4 975,17 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,43000 €
Unit Price with VAT:18,51600 €