
SBT-10X-UV-A120-AH380-22 | |
|---|---|
DigiKey Part Number | 1214-SBT-10X-UV-A120-AH380-22TR-ND - Tape & Reel (TR) 1214-SBT-10X-UV-A120-AH380-22CT-ND - Cut Tape (CT) 1214-SBT-10X-UV-A120-AH380-22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBT-10X-UV-A120-AH380-22 |
Description | SBT-10X-UV SURFACE MOUNT LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 385nm (380nm ~ 390nm) 3.4V 4A 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 4A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 385nm (380nm ~ 390nm) | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,40000 € | 10,40 € |
| 10 | 8,05900 € | 80,59 € |
| 100 | 6,69170 € | 669,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,40060 € | 1 850,15 € |
| 500 | 7,13382 € | 3 566,91 € |
| 750 | 6,99728 € | 5 247,96 € |
| 1 250 | 6,84336 € | 8 554,20 € |
| Unit Price without VAT: | 10,40000 € |
|---|---|
| Unit Price with VAT: | 12,48000 € |




