
3625/24 100MSF | |
|---|---|
DigiKey Part Number | MC24L-100-ND 19-3625/24100MSF-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3625/24 100MSF |
Description | CBL RIBN 24COND 0.039 GRY 328.1' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - Flat Ribbon Cable Gray 24 Conductors 0.039" (1.00mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 24 | |
Pitch | ||
Length | 328.1' (100.00m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.945" (24.00mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Splice Free, Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,69000 € | 5,69 € |
| 5 | 4,53800 € | 22,69 € |
| 10 | 4,11500 € | 41,15 € |
| 25 | 3,61160 € | 90,29 € |
| 50 | 3,27320 € | 163,66 € |
| 100 | 2,96740 € | 296,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,96740 € | 296,74 € |
| 200 | 2,69205 € | 538,41 € |
| 300 | 2,54407 € | 763,22 € |
| 500 | 2,37054 € | 1 185,27 € |
| 700 | 2,26367 € | 1 584,57 € |
| 1 000 | 2,15648 € | 2 156,48 € |
| 2 500 | 2,02283 € | 5 057,07 € |
| Unit Price without VAT: | 5,69000 € |
|---|---|
| Unit Price with VAT: | 6,82800 € |





