
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 26 (13 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.250" (6.35mm) | |
Shield Type | Foil, Braid | |
Length | 5.00' (1.52m) | |
Jacket Color | Beige | |
Ratings | - | |
Features | - | |
Voltage | 30 V | |
Operating Temperature | - | |
Usage | Communication, Computer, Control | |
Jacket (Insulation) Thickness | 0.0260" (0.660mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,56000 € | 32,56 € |
| 10 | 20,72200 € | 207,22 € |
| 25 | 17,76200 € | 444,05 € |
| 50 | 16,57760 € | 828,88 € |
| Unit Price without VAT: | 32,56000 € |
|---|---|
| Unit Price with VAT: | 39,07200 € |



