100 (50 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3600B/100 100SF

DigiKey Part Number
MB100S-25-ND
Manufacturer
Manufacturer Product Number
3600B/100 100SF
Description
MULTI-PAIR 100CON 28AWG BEI 25'
Customer Reference
Detailed Description
100 (50 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
100 (50 Pair Twisted)
Wire Gauge
Conductor Strand
7/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.440" (11.18mm)
Shield Type
Foil, Braid
Length
25.00' (7.62m)
Jacket Color
Beige
Ratings
-
Features
Splice Free
Voltage
30 V
Operating Temperature
-
Usage
Communication, Computer, Control
Jacket (Insulation) Thickness
0.0260" (0.660mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 90%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
MULTI-PAIR 100COND 28AWG
In-Stock: 3094
Unit Price: 17,38000 €
MULTI-PAIR 100CON 28AWG BEI 50'
In-Stock: 0
Unit Price: