Image for 3485-1700R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3485-1700R

DigiKey Part Number
3485-1700R-ND
Manufacturer
Manufacturer Product Number
3485-1700R
Description
CONN BACKSHELL 24POS 180DEG GRAY
Customer Reference
Detailed Description
24 Position Two Piece Backshell Connector Gray 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Two Piece Backshell
Number of Positions
24
Compatible Shell Size
-
Compatible D-Sub Size
-
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Plastic
Material
Polybutylene Terephthalate (PBT), Glass Filled
Plating
-
Hardware
Assembly Hardware
Features
-
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.