


3365/50 300 | |
|---|---|
DigiKey Part Number | 3M157806-300-ND 19-3365/50300-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3365/50 300 |
Description | CBL RIBN 50COND 0.05 GRAY 300' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 50 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 50 | |
Pitch | ||
Length | 300.0' (91.44m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 2.500" (63.50mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 5 | 1,88800 € | 9,44 € |
| 10 | 1,71200 € | 17,12 € |
| 25 | 1,50320 € | 37,58 € |
| 50 | 1,36220 € | 68,11 € |
| 100 | 1,23450 € | 123,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,05733 € | 317,20 € |
| 600 | 0,95995 € | 575,97 € |
| 900 | 0,90770 € | 816,93 € |
| 1 500 | 0,90493 € | 1 357,39 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,83200 € |



