
336-2"X144YD | |
|---|---|
DigiKey Part Number | 336-2"X144YD-ND |
Manufacturer | |
Manufacturer Product Number | 336-2"X144YD |
Description | TAPE PROTECTIVE CLEAR 2"X144YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Protective Tape Rubber Adhesive Clear 2.00" (50.80mm) X 432' (132m) 144 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Protective | |
Adhesive | Rubber | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0015" (1.5 mils, 0.038mm) | |
Thickness - Adhesive | 0.0006" (0.6 mils, 0.015mm) | |
Thickness - Backing, Carrier | 0.0009" (0.9 mils, 0.023mm) | |
Width | 2.00" (50.80mm) | |
Length | 432' (132m) 144 yds | |
Color | Clear | |
Usage | Low Tack Usage | |
Temperature Range | 150°F (66°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 126,83208 € | 3 043,97 € |
| Unit Price without VAT: | 126,83208 € |
|---|---|
| Unit Price with VAT: | 152,19850 € |


