
3302/36 100 | |
|---|---|
DigiKey Part Number | 3302/36100-ND 19-3302/36100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3302/36 100 |
Description | CBL RIBN 36COND 0.05 MULTI 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Multiple 36 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 36 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.042" (1.07mm) | |
Ribbon Width | 1.800" (45.72mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20462 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 1GOhms | |
First Conductor Mark | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,50000 € | 3,50 € |
| 5 | 2,79600 € | 13,98 € |
| 10 | 2,53500 € | 25,35 € |
| 25 | 2,22640 € | 55,66 € |
| 50 | 2,01720 € | 100,86 € |
| 100 | 1,82850 € | 182,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,42960 € | 342,96 € |
| 200 | 3,11165 € | 622,33 € |
| 300 | 2,94083 € | 882,25 € |
| 500 | 2,74056 € | 1 370,28 € |
| 700 | 2,61724 € | 1 832,07 € |
| 1 000 | 2,49359 € | 2 493,59 € |
| 2 500 | 2,36718 € | 5 917,95 € |
| Unit Price without VAT: | 3,50000 € |
|---|---|
| Unit Price with VAT: | 4,20000 € |

